Add To Favorites
Product Overview
Digi-Key Part Number 445-2393-1-ND
Quantity Available 3.963
Can ship immediately
Manufacturer

Manufacturer Part Number

CKG45NX7R1H335M500JH

Description CAP CER 3.3UF 50V X7R SMD
Expanded Description 3.3µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MEGACAP, CKG
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Stacked)
Ratings -
Applications SMPS Filtering, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case Stacked SMD, 2 J-Lead
Size / Dimension 0.197" L x 0.138" W (5.00mm x 3.50mm)
Height - Seated (Max) -
Thickness (Max) 0.217" (5.50mm)
Lead Spacing -
Lead Style J-Lead
 
Additional Resources
Standard Package ? 1
Other Names 445-2393-1

17:53:56 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,07000 4,07
10 3,62100 36,21
100 3,16830 316,83
250 2,60252 650,63
500 2,26304 1.131,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-2393-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,52756
  • Digi-Reel® ? : 445-2393-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.963 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback