Add To Favorites
Product Overview
Digi-Key Part Number 445-1660-1-ND
Quantity Available 11.441
Can ship immediately
Manufacturer

Manufacturer Part Number

CKG45NX5R1H106M500JH

Description CAP CER 10UF 50V X5R SMD
Expanded Description 10µF ±20% 50V Ceramic Capacitor X5R Stacked SMD, 2 L-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MEGACAP, CKG
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL (Stacked)
Ratings -
Applications SMPS Filtering, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case Stacked SMD, 2 L-Lead
Size / Dimension 0.197" L x 0.138" W (5.00mm x 3.50mm)
Height - Seated (Max) -
Thickness (Max) 0.217" (5.50mm)
Lead Spacing -
Lead Style J-Lead
 
Kits
Additional Resources
Standard Package ? 1
Other Names 445-1660-1

13:03:14 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,23000 3,23
10 2,60500 26,05
25 2,44920 61,23
50 2,24060 112,03
100 2,03220 203,22
250 1,66748 416,87
500 1,51116 755,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1660-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 10.998 - Immediate
  • Unit Price: 1,26874
  • Digi-Reel® ? : 445-1660-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.441 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback