Add To Favorites
Product Overview
Digi-Key Part Number 445-10320-1-ND
Quantity Available 5.990
Can ship immediately
Manufacturer

Manufacturer Part Number

CKG32KX7S1H685K335AH

Description CAP CER 6.8UF 50V X7S SMD
Expanded Description 6.8µF ±10% 50V Ceramic Capacitor X7S Nonstandard SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MEGACAP, CKG
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications SMPS Filtering, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case Nonstandard SMD
Size / Dimension 0.142" L x 0.102" W (3.60mm x 2.60mm)
Height - Seated (Max) -
Thickness (Max) 0.136" (3.45mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-10320-1

05:53:56 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,70000 3,70
10 2,98600 29,86
25 2,80640 70,16
50 2,56740 128,37
100 2,32870 232,87
250 1,91064 477,66
500 1,73154 865,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-10320-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,40184
  • Digi-Reel® ? : 445-10320-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback