Add To Favorites
Product Overview
Digi-Key Part Number 445-10286-1-ND
Quantity Available 19.325
Can ship immediately
Manufacturer

Manufacturer Part Number

CKCN27X5R0J104M045BK

Description CAP ARRAY 0.1UF 6.3V X5R 0302
Expanded Description 0.1µF ±20% Isolated Capacitor Array 6.3V X5R 0302 (0806 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CKC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 6.3V
Dielectric Material Ceramic
Number of Capacitors 2
Circuit Type Isolated
Temperature Coefficient X5R
Ratings -
Mounting Type Surface Mount
Package / Case 0302 (0806 Metric)
Size / Dimension 0.035" L x 0.024" W (0.90mm x 0.60mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-10286-1

19:53:52 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,21700 2,17
25 0,17840 4,46
50 0,15200 7,60
100 0,13030 13,03
250 0,10856 27,14
500 0,09770 48,85
1.000 0,08251 82,51
5.000 0,07382 369,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-10286-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,06042
  • Digi-Reel® ? : 445-10286-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.325 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback