Add To Favorites
Product Overview
Digi-Key Part Number 445-1865-1-ND
Quantity Available 6.837
Can ship immediately
Manufacturer

Manufacturer Part Number

CKCM25X7R1H102M060AA

Description CAP ARRAY 1000PF 50V X7R 0504
Expanded Description 1000pF ±20% Isolated Capacitor 2 Array 50V X7R 0504 (1410 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CKC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±20%
Voltage - Rated 50V
Dielectric Material Ceramic
Number of Capacitors 2
Circuit Type Isolated
Temperature Coefficient X7R
Ratings -
Mounting Type Surface Mount
Package / Case 0504 (1410 Metric)
Size / Dimension 0.054" L x 0.039" W (1.37mm x 1.00mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-1865-1

12:47:00 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,15300 1,53
100 0,07810 7,81
250 0,06320 15,80
500 0,05578 27,89
1.000 0,04741 47,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1865-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,03678
  • Digi-Reel® ? : 445-1865-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.837 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback