Add To Favorites
Product Overview
Digi-Key Part Number 445-1831-1-ND
Quantity Available 10.906
Can ship immediately
Manufacturer

Manufacturer Part Number

CKCL44X7R1H471M085AA

Description CAP ARRAY 470PF 50V X7R 0805
Expanded Description 470pF ±20% Isolated Capacitor Array 50V X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CKC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470pF
Tolerance ±20%
Voltage - Rated 50V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient X7R
Ratings -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-1831-1

18:02:10 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,17600 1,76
25 0,12920 3,23
50 0,10560 5,28
100 0,08910 8,91
250 0,07268 18,17
500 0,06096 30,48
1.000 0,05393 53,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1831-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,04078
  • Digi-Reel® ? : 445-1831-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.906 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback