Add To Favorites
Product Overview
Digi-Key Part Number 445-1883-1-ND
Quantity Available 8.551
Can ship immediately
Manufacturer

Manufacturer Part Number

CKCL22C0G1H221K085AA

Description CAP ARRAY 220PF 50V NP0 0805
Expanded Description 220pF ±10% Isolated Capacitor 2 Array 50V C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CKC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220pF
Tolerance ±10%
Voltage - Rated 50V
Dielectric Material Ceramic
Number of Capacitors 2
Circuit Type Isolated
Temperature Coefficient C0G, NP0
Ratings -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-1883-1

08:26:55 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,24900 2,49
100 0,12440 12,44
250 0,09336 23,34
500 0,08246 41,23
1.000 0,07313 73,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1883-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,05757
  • Digi-Reel® ? : 445-1883-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.551 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback