Add To Favorites
Product Overview
Digi-Key Part Number 445-10082-1-ND
Quantity Available 3.294
Can ship immediately
Manufacturer

Manufacturer Part Number

CKCA43X5R1H102M100AA

Description CAP ARRAY 1000PF 50V X5R 1206
Expanded Description 1000pF ±20% Isolated Capacitor Array 50V X5R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CKC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±20%
Voltage - Rated 50V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient X5R
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.045" (1.15mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-10082-1

13:16:09 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,19500 1,95
25 0,15640 3,91
50 0,13020 6,51
100 0,11070 11,07
250 0,08796 21,99
500 0,07816 39,08
1.000 0,06839 68,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-10082-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,05664
  • Digi-Reel® ? : 445-10082-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.294 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback