Add To Favorites
Product Overview
Digi-Key Part Number 445-10071-1-ND
Quantity Available 3.296
Can ship immediately
Manufacturer

Manufacturer Part Number

CKCA43JB0J105M100AA

Description CAP ARRAY 1.0UF 6.3V JB 1206
Expanded Description 1µF ±20% Isolated Capacitor Array 6.3V JB 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CKC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 6.3V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient JB
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.045" (1.15mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-10071-1

22:45:43 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,24400 2,44
25 0,20000 5,00
50 0,17100 8,55
100 0,14660 14,66
250 0,12212 30,53
500 0,10992 54,96
1.000 0,09282 92,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-10071-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,07647
  • Digi-Reel® ? : 445-10071-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.296 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback