Add To Favorites
Product Overview
Digi-Key Part Number 445-13384-1-ND
Quantity Available 3.550
Can ship immediately
Manufacturer

Manufacturer Part Number

CGJ6L2X7R1E155K160AA

Description CAP CER 1.5UF 25V X7R 1210
Expanded Description 1.5µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.5µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings COTS
Applications High Reliability
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-13384-1

08:51:01 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,81000 0,81
10 0,77200 7,72
100 0,37430 37,43
250 0,31096 77,74
500 0,28218 141,09
1.000 0,25915 259,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13384-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,18428
  • Digi-Reel® ? : 445-13384-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.550 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback