Add To Favorites
Product Overview
Digi-Key Part Number 445-8233-1-ND
Quantity Available 3.901
Can ship immediately
Manufacturer

Manufacturer Part Number

CGJ5L2X7R0J225K160AA

Description CAP CER 2.2UF 6.3V X7R 1206
Expanded Description 2.2µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings COTS
Applications High Reliability
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13380-1-ND CGJ5L3X7R1H225K160AB TDK Corporation Cut Tape (CT) ? 1.392 - Immediate
1,44000 1
445-8221-1-ND CGJ5L2X7R1E225K160AA TDK Corporation Cut Tape (CT) ? 1.790 - Immediate
1,22000 1
445-8223-1-ND CGJ5L2X7R1C225K160AA TDK Corporation Cut Tape (CT) ? 896 - Immediate
1,22000 1
445-8227-1-ND CGJ5L2X7R1A225K160AA TDK Corporation Cut Tape (CT) ? 3.605 - Immediate
1,22000 1
Additional Resources
Standard Package ? 1
Other Names 445-8233-1

04:37:34 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,22000 1,22
10 0,99600 9,96
100 0,70480 70,48
250 0,58324 145,81
500 0,52250 261,25
1.000 0,48604 486,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8233-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,34023
  • Digi-Reel® ? : 445-8233-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.901 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback