Add To Favorites
Product Overview
Digi-Key Part Number 445-9258-1-ND
Quantity Available 3.900
Can ship immediately
Manufacturer

Manufacturer Part Number

CGJ5K4X7R2H153K130AA

Description CAP CER 0.015UF 500V X7R 1206
Expanded Description 0.015µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.015µF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings COTS
Applications High Reliability
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.063" (1.60mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-9258-1

17:23:02 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73
10 0,69700 6,97
100 0,33830 33,83
250 0,28108 70,27
500 0,25504 127,52
1.000 0,23422 234,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9258-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,16656
  • Digi-Reel® ? : 445-9258-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback