Add To Favorites
Product Overview
Digi-Key Part Number 445-9267-1-ND
Quantity Available 6.614
Can ship immediately
Manufacturer

Manufacturer Part Number

CGJ5F4C0G2H122J085AA

Description CAP CER 1200PF 500V C0G 1206
Expanded Description 1200pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1200pF
Tolerance ±5%
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings COTS
Applications High Reliability
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-9267-1

00:34:51 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,75000 1,75
10 1,43500 14,35
100 1,01480 101,48
250 0,83988 209,97
500 0,75238 376,19
1.000 0,69989 699,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9267-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,47242
  • Digi-Reel® ? : 445-9267-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.614 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback