Add To Favorites
Product Overview
Digi-Key Part Number 445-9197-1-ND
Quantity Available 1.900
Can ship immediately
Manufacturer

Manufacturer Part Number

CGJ4J3X7T2D333K125AA

Description CAP CER 0.033UF 200V X7T 0805
Expanded Description 0.033µF ±10% 200V Ceramic Capacitor X7T 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.033µF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient X7T
Operating Temperature -55°C ~ 125°C
Features -
Ratings COTS
Applications High Reliability
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-9197-1

02:26:07 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,81000 0,81
10 0,68200 6,82
100 0,39930 39,93
250 0,33488 83,72
500 0,30270 151,35
1.000 0,27693 276,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9197-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,19321
  • Digi-Reel® ? : 445-9197-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback