Add To Favorites
Product Overview
Digi-Key Part Number 445-8165-1-ND
Quantity Available 3.331
Can ship immediately
Manufacturer

Manufacturer Part Number

CGJ4J2X7R1H683K125AA

Description CAP CER 0.068UF 50V X7R 0805
Expanded Description 0.068µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.068µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings COTS
Applications High Reliability
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-8165-1

09:16:58 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,26300 2,63
100 0,13130 13,13
250 0,09848 24,62
500 0,08700 43,50
1.000 0,07714 77,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8165-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,06565
  • Digi-Reel® ? : 445-8165-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.331 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback