Add To Favorites
Product Overview
Digi-Key Part Number 445-8184-1-ND
Quantity Available 3.049
Can ship immediately
Manufacturer

Manufacturer Part Number

CGJ4J2X7R1C154K125AA

Description CAP CER 0.15UF 16V X7R 0805
Expanded Description 0.15µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.15µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings COTS
Applications High Reliability
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-8167-1-ND CGJ4J2X7R1H154K125AA TDK Corporation Cut Tape (CT) ? 4.344 - Immediate
0,36000 1
445-8174-1-ND CGJ4J2X7R1E154K125AA TDK Corporation Cut Tape (CT) ? 2.312 - Immediate
0,36000 1
Additional Resources
Standard Package ? 1
Other Names 445-8184-1

16:35:18 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,31000 3,10
100 0,15490 15,49
250 0,12388 30,97
500 0,11284 56,42
1.000 0,10177 101,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8184-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,07965
  • Digi-Reel® ? : 445-8184-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.049 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback