Add To Favorites
Product Overview
Digi-Key Part Number 445-8192-1-ND
Quantity Available 5.361
Can ship immediately
Manufacturer

Manufacturer Part Number

CGJ4J2X7R1A474K125AA

Description CAP CER 0.47UF 10V X7R 0805
Expanded Description 0.47µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings COTS
Applications High Reliability
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13372-1-ND CGJ4J3X7R1H474K125AB TDK Corporation Cut Tape (CT) ? 972 - Immediate
0,60000 1
445-8177-1-ND CGJ4J2X7R1E474K125AA TDK Corporation Cut Tape (CT) ? 3.823 - Immediate
0,49000 1
445-8187-1-ND CGJ4J2X7R1C474K125AA TDK Corporation Cut Tape (CT) ? 483 - Immediate
0,49000 1
Additional Resources
Standard Package ? 1
Other Names 445-8192-1

19:17:05 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,47200 4,72
100 0,22930 22,93
250 0,19048 47,62
500 0,17284 86,42
1.000 0,15873 158,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8192-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,11287
  • Digi-Reel® ? : 445-8192-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.361 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback