Add To Favorites
Product Overview
Digi-Key Part Number 445-8206-1-ND
Quantity Available 1.703
Can ship immediately
Manufacturer

Manufacturer Part Number

CGJ4J2X7R0J335K125AA

Description CAP CER 3.3UF 6.3V X7R 0805
Expanded Description 3.3µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings COTS
Applications High Reliability
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13363-1-ND CGJ4J1X7R1E335K125AC TDK Corporation Cut Tape (CT) ? 28 - Immediate
0,77000 1
445-8197-1-ND CGJ4J2X7R1A335K125AA TDK Corporation Cut Tape (CT) ? 1.231 - Immediate
0,59000 1
445-13367-1-ND CGJ4J3X7R1C335K125AB TDK Corporation Cut Tape (CT) ? 3.726 - Immediate
0,66000 1
Additional Resources
Standard Package ? 1
Other Names 445-8206-1

04:21:13 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,56200 5,62
100 0,27270 27,27
250 0,22660 56,65
500 0,20562 102,81
1.000 0,18882 188,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8206-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,13428
  • Digi-Reel® ? : 445-8206-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.703 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback