Add To Favorites
Product Overview
Digi-Key Part Number 445-8160-1-ND
Quantity Available 4.253
Can ship immediately
Manufacturer

Manufacturer Part Number

CGJ4F2C0G1H153J085AA

Description CAP CER 0.015UF 50V C0G 0805
Expanded Description 0.015µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.015µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings COTS
Applications High Reliability
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 445-8160-1

17:43:15 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,49900 4,99
100 0,24210 24,21
250 0,20112 50,28
500 0,18250 91,25
1.000 0,16761 167,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8160-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,11174
  • Digi-Reel® ? : 445-8160-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.253 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback