Add To Favorites
Product Overview
Digi-Key Part Number 445-9153-1-ND
Quantity Available 540
Can ship immediately
Manufacturer

Manufacturer Part Number

CGJ3E3C0G2D681J080AA

Description CAP CER 680PF 200V C0G 0603
Expanded Description 680pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 680pF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings COTS
Applications High Reliability
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.031" (0.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-9153-1

23:51:37 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,23200 2,32
100 0,11590 11,59
250 0,08696 21,74
500 0,07682 38,41
1.000 0,06812 68,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9153-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,05363
  • Digi-Reel® ? : 445-9153-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 540 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback