Add To Favorites
Product Overview
Digi-Key Part Number 445-13335-1-ND
Quantity Available 11.551
Can ship immediately
Manufacturer

Manufacturer Part Number

CGJ3E2C0G1H560J080AA

Description CAP CER 56PF 50V C0G 0603
Expanded Description 56pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 56pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings COTS
Applications High Reliability
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.031" (0.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-13335-1

07:55:09 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,21600 2,16
100 0,10790 10,79
250 0,08092 20,23
500 0,07146 35,73
1.000 0,06339 63,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13335-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,04990
  • Digi-Reel® ? : 445-13335-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.551 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback