Add To Favorites
Product Overview
Digi-Key Part Number 445-13319-1-ND
Quantity Available 7.690
Can ship immediately
Manufacturer

Manufacturer Part Number

CGJ3E2C0G1H070D080AA

Description CAP CER 7PF 50V C0G 0603
Expanded Description 7pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 7pF
Tolerance ±0.5pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings COTS
Applications High Reliability
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.031" (0.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-13319-1

14:05:30 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,21000 2,10
25 0,16720 4,18
50 0,13960 6,98
100 0,11860 11,86
250 0,09416 23,54
500 0,08372 41,86
1.000 0,07324 73,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13319-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,05611
  • Digi-Reel® ? : 445-13319-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.690 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback