Add To Favorites
Product Overview
Digi-Key Part Number 445-13275-1-ND
Quantity Available 7.659
Can ship immediately
Manufacturer

Manufacturer Part Number

CGB4B3X7R0J225M055AB

Description CAP CER 2.2UF 6.3V X7R 0805
Expanded Description 2.2µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGB
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low Profile
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13257-1-ND CGB4B1X7R1A225M055AC TDK Corporation Cut Tape (CT) ? 6.345 - Immediate
0,27000 1
445-13256-1-ND CGB4B1X7R1A225K055AC TDK Corporation Cut Tape (CT) ? 30.787 - Immediate
0,27000 1
445-13274-1-ND CGB4B3X7R0J225K055AB TDK Corporation Cut Tape (CT) ? 3.457 - Immediate
0,26000 1
Additional Resources
Standard Package ? 1
Other Names 445-13275-1

20:47:58 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,17500 1,75
100 0,08870 8,87
250 0,07180 17,95
500 0,06334 31,67
1.000 0,05384 53,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13275-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,04223
  • Digi-Reel® ? : 445-13275-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.659 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback