Add To Favorites
Product Overview
Digi-Key Part Number 445-13263-1-ND
Quantity Available 6.400
Can ship immediately
Manufacturer

Manufacturer Part Number

CGB4B3JB1E105M055AB

Description CAP CER 1UF 25V JB 0805
Expanded Description 1µF ±20% 25V Ceramic Capacitor JB 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGB
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low Profile
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13262-1-ND CGB4B3JB1E105K055AB TDK Corporation Cut Tape (CT) ? 7.542 - Immediate
0,25000 1
Additional Resources
Standard Package ? 1
Other Names 445-13263-1

13:48:13 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,20700 2,07
100 0,10370 10,37
250 0,07776 19,44
500 0,06868 34,34
1.000 0,06090 60,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13263-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,04794
  • Digi-Reel® ? : 445-13263-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.400 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback