Add To Favorites
Product Overview
Digi-Key Part Number 445-13253-1-ND
Quantity Available 6.860
Can ship immediately
Manufacturer

Manufacturer Part Number

CGB4B1X5R1E225M055AC

Description CAP CER 2.2UF 25V X5R 0805
Expanded Description 2.2µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGB
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low Profile
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13252-1-ND CGB4B1X5R1E225K055AC TDK Corporation Cut Tape (CT) ? 6.812 - Immediate
0,35000 1
Additional Resources
Standard Package ? 1
Other Names 445-13253-1

15:45:09 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,29200 2,92
100 0,14590 14,59
250 0,10940 27,35
500 0,09666 48,33
1.000 0,08571 85,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13253-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,06748
  • Digi-Reel® ? : 445-13253-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.860 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback