Add To Favorites
Product Overview
Digi-Key Part Number 445-13250-1-ND
Quantity Available 3.974
Can ship immediately
Manufacturer

Manufacturer Part Number

CGB4B1JB1E225K055AC

Description CAP CER 2.2UF 25V JB 0805
Expanded Description 2.2µF ±10% 25V Ceramic Capacitor JB 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGB
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low Profile
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-13250-1

18:32:16 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,20500 2,05
25 0,16440 4,11
50 0,13680 6,84
100 0,11630 11,63
250 0,09232 23,08
500 0,08208 41,04
1.000 0,07181 71,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13250-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,05501
  • Digi-Reel® ? : 445-13250-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.974 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback