Add To Favorites
Product Overview
Digi-Key Part Number 445-15965-1-ND
Quantity Available 5.909
Can ship immediately
Manufacturer

Manufacturer Part Number

CGB3S1JB0J106M050AC

Description CAP CER 10UF 6.3V JB 0603
Expanded Description 10µF ±20% 6.3V Ceramic Capacitor JB 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGB
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low Profile
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.020" (0.50mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13248-1-ND CGB3C1JB0J106M065AC TDK Corporation Cut Tape (CT) ? 13.377 - Immediate
0,31000 1
Additional Resources
Standard Package ? 1
Other Names 445-15965-1
CGB3S1JB0J106M050ACCT
CGB3S1JB0J106M050ACCT-ND

09:25:12 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,30200 3,02
100 0,15120 15,12
250 0,12092 30,23
500 0,11014 55,07
1.000 0,09934 99,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15965-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,07343
  • Digi-Reel® ? : 445-15965-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.909 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback