Add To Favorites
Product Overview
Digi-Key Part Number 445-13248-1-ND
Quantity Available 12.877
Can ship immediately
Manufacturer

Manufacturer Part Number

CGB3C1JB0J106M065AC

Description CAP CER 10UF 6.3V JB 0603
Expanded Description 10µF ±20% 6.3V Ceramic Capacitor JB 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGB
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low Profile
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.026" (0.65mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-15965-1-ND CGB3S1JB0J106M050AC TDK Corporation Cut Tape (CT) ? 4.909 - Immediate
0,34000 1
Additional Resources
Standard Package ? 1
Other Names 445-13248-1

07:44:53 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,24900 2,49
100 0,12440 12,44
250 0,09336 23,34
500 0,08246 41,23
1.000 0,07313 73,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13248-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,05757
  • Digi-Reel® ? : 445-13248-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.877 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback