Add To Favorites
Product Overview
Digi-Key Part Number 445-13247-1-ND
Quantity Available 3.010
Can ship immediately
Manufacturer

Manufacturer Part Number

CGB3B3X7R0J105M055AB

Description CAP CER 1UF 6.3V X7R 0603
Expanded Description 1µF ±20% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGB
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low Profile
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13246-1-ND CGB3B3X7R0J105K055AB TDK Corporation Cut Tape (CT) ? 1.556 - Immediate
0,17000 1
445-13229-1-ND CGB3B1X7R1A105M055AC TDK Corporation Cut Tape (CT) ? 6.336 - Immediate
0,18000 1
445-13228-1-ND CGB3B1X7R1A105K055AC TDK Corporation Cut Tape (CT) ? 14.455 - Immediate
0,18000 1
Additional Resources
Standard Package ? 1
Other Names 445-13247-1

06:38:29 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,11900 1,19
100 0,06050 6,05
250 0,04896 12,24
500 0,04320 21,60
1.000 0,03671 36,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13247-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,02880
  • Digi-Reel® ? : 445-13247-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.010 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback