Add To Favorites
Product Overview
Digi-Key Part Number 445-13245-1-ND
Quantity Available 7.900
Can ship immediately
Manufacturer

Manufacturer Part Number

CGB3B3X6S1A105M055AB

Description CAP CER 1UF 10V X6S 0603
Expanded Description 1µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGB
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low Profile
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13226-1-ND CGB3B1X6S1C105K055AC TDK Corporation Cut Tape (CT) ? 7.660 - Immediate
0,18000 1
445-13244-1-ND CGB3B3X6S1A105K055AB TDK Corporation Cut Tape (CT) ? 4.350 - Immediate
0,18000 1
445-13227-1-ND CGB3B1X6S1C105M055AC TDK Corporation Cut Tape (CT) ? 7.800 - Immediate
0,18000 1
Additional Resources
Standard Package ? 1
Other Names 445-13245-1

07:44:46 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,12300 1,23
100 0,06250 6,25
250 0,05060 12,65
500 0,04464 22,32
1.000 0,03794 37,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13245-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,02976
  • Digi-Reel® ? : 445-13245-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback