Add To Favorites
Product Overview
Digi-Key Part Number 445-13236-1-ND
Quantity Available 9.740
Can ship immediately
Manufacturer

Manufacturer Part Number

CGB3B3JB1E474K055AB

Description CAP CER 0.47UF 25V JB 0603
Expanded Description 0.47µF ±10% 25V Ceramic Capacitor JB 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGB
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low Profile
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-13236-1

16:38:54 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,12700 1,27
100 0,06450 6,45
250 0,05220 13,05
500 0,04608 23,04
1.000 0,03916 39,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13236-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,03071
  • Digi-Reel® ? : 445-13236-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.740 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback