Add To Favorites
Product Overview
Digi-Key Part Number 445-13229-1-ND
Quantity Available 6.310
Can ship immediately
Manufacturer

Manufacturer Part Number

CGB3B1X7R1A105M055AC

Description CAP CER 1UF 10V X7R 0603
Expanded Description 1µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGB
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low Profile
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13228-1-ND CGB3B1X7R1A105K055AC TDK Corporation Cut Tape (CT) ? 12.405 - Immediate
0,20000 1
Additional Resources
Standard Package ? 1
Other Names 445-13229-1

23:31:16 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,13200 1,32
25 0,09720 2,43
50 0,07940 3,97
100 0,06710 6,71
250 0,05480 13,70
500 0,04596 22,98
1.000 0,04065 40,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13229-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,03073
  • Digi-Reel® ? : 445-13229-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.310 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback