CGB2A3JB0J105M033BB | ||
---|---|---|
DigiKey Part Number | 445-13204-2-ND - Tape & Reel (TR) 445-13204-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | CGB2A3JB0J105M033BB | |
Description | CAP CER 1UF 6.3V JB 0402 | |
Customer Reference | ||
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor JB 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CGB2A3JB0J105M033BB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low Profile | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,13000 € | 0,13 € |
10 | 0,09000 € | 0,90 € |
50 | 0,05400 € | 2,70 € |
100 | 0,04240 € | 4,24 € |
500 | 0,03128 € | 15,64 € |
1.000 | 0,02590 € | 25,90 € |
2.500 | 0,02411 € | 60,27 € |
5.000 | 0,02206 € | 110,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,02052 € | 205,20 € |