Add To Favorites
Product Overview
Digi-Key Part Number 445-13193-1-ND
Quantity Available 54.790
Can ship immediately
Manufacturer

Manufacturer Part Number

CGB2A1X6S1A474K033BC

Description CAP CER 0.47UF 10V X6S 0402
Expanded Description 0.47µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGB
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low Profile
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-13193-1

01:55:02 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,13600 1,36
100 0,06500 6,50
250 0,05472 13,68
500 0,04580 22,90
1.000 0,03760 37,60
5.000 0,03179 158,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13193-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 50.000 - Immediate
  • Unit Price: 0,02735
  • Digi-Reel® ? : 445-13193-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 54.790 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback