Add To Favorites
Product Overview
Digi-Key Part Number 445-172989-1-ND
Quantity Available 659
Can ship immediately
Manufacturer

Manufacturer Part Number

CGADN3X7R1E476M230LE

Description CAP CER 47UF 25V X7R NONSTND
Expanded Description 47µF ±20% 25V Ceramic Capacitor X7R Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case Nonstandard
Size / Dimension 0.295" L x 0.248" W (7.50mm x 6.30mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-172989-1

02:45:27 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,44000 7,44
10 6,95900 69,59
100 5,99880 599,88
250 5,15892 1.289,73
500 4,31910 2.159,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-172989-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 3,05936
  • Digi-Reel® ? : 445-172989-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 659 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback