Add To Favorites
Product Overview
Digi-Key Part Number 445-7903-1-ND
Quantity Available 4.988
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA8L2X7R1H155K160KA

Description CAP CER 1.5UF 50V X7R 1812
Expanded Description 1.5µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.5µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.063" (1.60mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-7903-1

22:03:26 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,97000 0,97
10 0,82400 8,24
100 0,48230 48,23
250 0,40452 101,13
500 0,36562 182,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-7903-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,24894
  • Digi-Reel® ? : 445-7903-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.988 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback