Add To Favorites
Product Overview
Digi-Key Part Number 445-13064-1-ND
Quantity Available 2.119
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA6P3X8R1E475M250AB

Description CAP CER 4.7UF 25V X8R 1210
Expanded Description 4.7µF ±20% 25V Ceramic Capacitor X8R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13063-1-ND CGA6P3X8R1E475K250AB TDK Corporation Cut Tape (CT) ? 8.136 - Immediate
1,03000 1
Additional Resources
Standard Package ? 1
Other Names 445-13064-1

19:14:25 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,03000 1,03
10 0,85700 8,57
100 0,54710 54,71
250 0,45592 113,98
500 0,41032 205,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13064-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,28266
  • Digi-Reel® ? : 445-13064-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.119 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback