Add To Favorites
Product Overview
Digi-Key Part Number 445-13025-1-ND
Quantity Available 2.810
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA6P2X7R1H105K160AA

Description CAP CER 1UF 50V X7R 1210
Expanded Description 1µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-5713-1-ND CGA6L2X7R1H105K160AA TDK Corporation Cut Tape (CT) ? 0
0,34000 1
445-5865-1-ND CGA6M2X7R2A105K200AA TDK Corporation Cut Tape (CT) ? 3.114 - Immediate
0,94000 1
Additional Resources
Standard Package ? 1
Other Names 445-13025-1

13:06:44 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,29700 2,97
100 0,14850 14,85
250 0,11884 29,71
500 0,10820 54,10
1.000 0,09760 97,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13025-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,07638
  • Digi-Reel® ? : 445-13025-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.810 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback