Add To Favorites
Product Overview
Digi-Key Part Number 445-7976-1-ND
Quantity Available 3.690
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA5L3X7R2E104M160AE

Description CAP CER 0.1UF 250V X7R 1206
Expanded Description 0.10µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.10µF
Tolerance ±20%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.063" (1.60mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-7976-1

20:46:12 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,51400 5,14
100 0,24950 24,95
250 0,20732 51,83
500 0,18812 94,06
1.000 0,17276 172,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-7976-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,12286
  • Digi-Reel® ? : 445-7976-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.690 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback