Add To Favorites
Product Overview
Digi-Key Part Number 445-9981-1-ND
Quantity Available 3.180
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA5L3X7R1C475K160AD

Description CAP CER 4.7UF 16V X7R 1206
Expanded Description 4.7µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Epoxy Mountable
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC, Epoxy
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.063" (1.60mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-9981-1

00:19:29 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,40000 4,00
25 0,34200 8,55
50 0,30280 15,14
100 0,26380 26,38
250 0,22472 56,18
500 0,19540 97,70
1.000 0,16610 166,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9981-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,13594
  • Digi-Reel® ? : 445-9981-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.180 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback