Add To Favorites
Product Overview
Digi-Key Part Number 445-12913-1-ND
Quantity Available 3.525
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA5L2X7R1E105M160AA

Description CAP CER 1UF 25V X7R 1206
Expanded Description 1µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-12929-1-ND CGA5L3X7R1H105M160AB TDK Corporation Cut Tape (CT) ? 744 - Immediate
0,35000 1
445-12901-1-ND CGA5L2X7R2A105M160AA TDK Corporation Cut Tape (CT) ? 3.998 - Immediate
0,67000 1
445-5845-1-ND CGA5L2X7R2A105K160AA TDK Corporation Cut Tape (CT) ? 23.226 - Immediate
0,67000 1
445-5702-1-ND CGA5L3X7R1H105K160AB TDK Corporation Cut Tape (CT) ? 78.000 - Immediate
0,35000 1
445-6989-1-ND CGA5L2X7R1E105K160AA TDK Corporation Cut Tape (CT) ? 528 - Immediate
0,26000 1
Additional Resources
Standard Package ? 1
Other Names 445-12913-1

16:05:48 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,17500 1,75
100 0,08870 8,87
250 0,07180 17,95
500 0,06334 31,67
1.000 0,05384 53,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12913-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,04646
  • Digi-Reel® ? : 445-12913-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.525 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback