Add To Favorites
Product Overview
Digi-Key Part Number 445-12877-1-ND
Quantity Available 3.335
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA5L2X5R1H684K160AA

Description CAP CER 0.68UF 50V X5R 1206
Expanded Description 0.68µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.68µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-12877-1

08:12:29 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,28700 2,87
100 0,14330 14,33
250 0,10752 26,88
500 0,09494 47,47
1.000 0,08420 84,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12877-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,07167
  • Digi-Reel® ? : 445-12877-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.335 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback