Add To Favorites
Product Overview
Digi-Key Part Number 445-12876-1-ND
Quantity Available 3.031
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA5L2X5R1H474M160AA

Description CAP CER 0.47UF 50V X5R 1206
Expanded Description 0.47µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-12875-1-ND CGA5L2X5R1H474K160AA TDK Corporation Cut Tape (CT) ? 4.558 - Immediate
0,23000 1
Additional Resources
Standard Package ? 1
Other Names 445-12876-1

05:18:50 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,19200 1,92
100 0,09600 9,60
250 0,07200 18,00
500 0,06360 31,80
1.000 0,05639 56,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12876-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,04799
  • Digi-Reel® ? : 445-12876-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.031 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback