Add To Favorites
Product Overview
Digi-Key Part Number 445-12859-1-ND
Quantity Available 3.976
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA5L2X5R1E335M160AA

Description CAP CER 3.3UF 25V X5R 1206
Expanded Description 3.3µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-12869-1-ND CGA5L3X5R1V335K160AB TDK Corporation Cut Tape (CT) ? 3.945 - Immediate
1,03000 1
445-12870-1-ND CGA5L3X5R1V335M160AB TDK Corporation Cut Tape (CT) ? 4.000 - Immediate
1,03000 1
445-12858-1-ND CGA5L2X5R1E335K160AA TDK Corporation Cut Tape (CT) ? 3.970 - Immediate
0,38000 1
445-12887-1-ND CGA5L3X5R1H335M160AB TDK Corporation Cut Tape (CT) ? 875 - Immediate
1,08000 1
445-12886-1-ND CGA5L3X5R1H335K160AB TDK Corporation Cut Tape (CT) ? 5.890 - Immediate
1,08000 1
Additional Resources
Standard Package ? 1
Other Names 445-12859-1

04:57:23 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,33600 3,36
100 0,16800 16,80
250 0,13436 33,59
500 0,12238 61,19
1.000 0,11038 110,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12859-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,08638
  • Digi-Reel® ? : 445-12859-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.976 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback