Add To Favorites
Product Overview
Digi-Key Part Number 445-12907-1-ND
Quantity Available 11.748
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA5H3X7R2E223M115AA

Description CAP CER 0.022UF 250V X7R 1206
Expanded Description 0.022µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±20%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-12933-1-ND CGA5K4X7R2J223M130AA TDK Corporation Cut Tape (CT) ? 1.950 - Immediate
0,35000 1
445-5847-1-ND CGA5H3X7R2E223K115AA TDK Corporation Cut Tape (CT) ? 4.577 - Immediate
0,35000 1
445-5860-1-ND CGA5K4X7R2J223K130AA TDK Corporation Cut Tape (CT) ? 820 - Immediate
0,35000 1
Additional Resources
Standard Package ? 1
Other Names 445-12907-1

06:16:48 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,30200 3,02
100 0,15120 15,12
250 0,12092 30,23
500 0,11014 55,07
1.000 0,09934 99,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12907-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,07775
  • Digi-Reel® ? : 445-12907-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.748 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback