Add To Favorites
Product Overview
Digi-Key Part Number 445-5846-1-ND
Quantity Available 3.588
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA5H3X7R2E153K115AA

Description CAP CER 0.015UF 250V X7R 1206
Expanded Description 0.015µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.015µF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-5859-1-ND CGA5K4X7R2J153K130AA TDK Corporation Cut Tape (CT) ? 3.139 - Immediate
0,31000 1
Additional Resources
Standard Package ? 1
Other Names 445-5846-1

11:42:33 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,24400 2,44
25 0,20000 5,00
50 0,17100 8,55
100 0,14660 14,66
250 0,12212 30,53
500 0,10992 54,96
1.000 0,09282 92,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-5846-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,07647
  • Digi-Reel® ? : 445-5846-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.588 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback