Add To Favorites
Product Overview
Digi-Key Part Number 445-12753-1-ND
Quantity Available 3.258
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA4J3X7R2E682M125AA

Description CAP CER 6800PF 250V X7R 0805
Expanded Description 6800pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6800pF
Tolerance ±20%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-5833-1-ND CGA4J3X7R2E682K125AA TDK Corporation Cut Tape (CT) ? 1.876 - Immediate
0,21000 1
Additional Resources
Standard Package ? 1
Other Names 445-12753-1

10:42:21 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,11900 1,19
100 0,06050 6,05
250 0,04896 12,24
500 0,04320 21,60
1.000 0,03671 36,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12753-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,03168
  • Digi-Reel® ? : 445-12753-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.258 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback