Add To Favorites
Product Overview
Digi-Key Part Number 445-12698-1-ND
Quantity Available 3.947
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA4J3X5R1H474M125AB

Description CAP CER 0.47UF 50V X5R 0805
Expanded Description 0.47µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-12697-1-ND CGA4J3X5R1H474K125AB TDK Corporation Cut Tape (CT) ? 3.305 - Immediate
0,33000 1
Additional Resources
Standard Package ? 1
Other Names 445-12698-1

02:43:15 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,27200 2,72
100 0,13570 13,57
250 0,10184 25,46
500 0,08996 44,98
1.000 0,07978 79,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12698-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,06789
  • Digi-Reel® ? : 445-12698-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.947 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback