Add To Favorites
Product Overview
Digi-Key Part Number 445-9965-1-ND
Quantity Available 3.154
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA4J2X8R1H104M125AD

Description CAP CER 0.1UF 50V X8R 0805
Expanded Description 0.10µF ±20% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.10µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Epoxy Mountable
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC, Epoxy
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-8810-1-ND CGA4J2X8R1H104K125AD TDK Corporation Cut Tape (CT) ? 497 - Immediate
0,33000 1
Additional Resources
Standard Package ? 1
Other Names 445-9965-1

15:38:02 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,26900 2,69
100 0,13440 13,44
250 0,10076 25,19
500 0,08904 44,52
1.000 0,07894 78,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9965-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,06719
  • Digi-Reel® ? : 445-9965-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.154 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback