Add To Favorites
Product Overview
Digi-Key Part Number 445-12648-1-ND
Quantity Available 3.211
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA4J2X5R1C684K125AA

Description CAP CER 0.68UF 16V X5R 0805
Expanded Description 0.68µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.68µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-12699-1-ND CGA4J3X5R1H684K125AB TDK Corporation Cut Tape (CT) ? 3.606 - Immediate
0,41000 1
445-12679-1-ND CGA4J3X5R1V684K125AB TDK Corporation Cut Tape (CT) ? 3.990 - Immediate
0,39000 1
445-12665-1-ND CGA4J2X5R1E684K125AA TDK Corporation Cut Tape (CT) ? 3.895 - Immediate
0,25000 1
Additional Resources
Standard Package ? 1
Other Names 445-12648-1

15:03:22 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,14000 1,40
100 0,07130 7,13
250 0,05768 14,42
500 0,05092 25,46
1.000 0,04328 43,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12648-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,03734
  • Digi-Reel® ? : 445-12648-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.211 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback